Phenolic thumb knob,14mm dia x M4

RS Stock No.: 686-840Brand: NEUTRAL
View all in Clamping Knobs

Technical Document

Specifications

Brand

NEUTRAL

Thread Diameter

M4

Knob Shape

Round

Mounting Type

Threaded Hole

Knob Diameter

15mm

Insert Material

Brass

Colour

Black

You may be interested in
RS PRO Black Knurled Clamping Knob, M4, Threaded Hole
AED 13.201Each (In a Pack of 10) (ex VAT)

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (ex VAT)

Phenolic thumb knob,14mm dia x M4

P.O.A.

Each (In a Pack of 10) (ex VAT)

Phenolic thumb knob,14mm dia x M4

Stock information temporarily unavailable.

You may be interested in
RS PRO Black Knurled Clamping Knob, M4, Threaded Hole
AED 13.201Each (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Brand

NEUTRAL

Thread Diameter

M4

Knob Shape

Round

Mounting Type

Threaded Hole

Knob Diameter

15mm

Insert Material

Brass

Colour

Black

You may be interested in
RS PRO Black Knurled Clamping Knob, M4, Threaded Hole
AED 13.201Each (In a Pack of 10) (ex VAT)