Pink PTFE equipment wire,28awg 100m

RS Stock No.: 365-644Brand: NEUTRAL
brand-logo
View all in Hook Up Wire

Technical Document

Specifications

Brand

NEUTRAL

Product details

Type A - Voltage rating 300V rms

Silver-plated copper stranded equipment wires with PTFE insulation to BS3G 210. They may be used where high reliability with thermal and chemical stability is required. Ideal where contamination from oils, common acids and alkalis or exposure to ultraviolet light may be encountered.
Operating temperature range: -55°C to +200°C.

You may be interested in
RS PRO Pink, Polytetrafluoroethylene
AED 672.421 Reel of 100 Metres (ex VAT)
View all in Hook Up Wire

Stock information temporarily unavailable.

P.O.A.

Pink PTFE equipment wire,28awg 100m

P.O.A.

Pink PTFE equipment wire,28awg 100m

Stock information temporarily unavailable.

You may be interested in
RS PRO Pink, Polytetrafluoroethylene
AED 672.421 Reel of 100 Metres (ex VAT)

Technical Document

Specifications

Brand

NEUTRAL

Product details

Type A - Voltage rating 300V rms

Silver-plated copper stranded equipment wires with PTFE insulation to BS3G 210. They may be used where high reliability with thermal and chemical stability is required. Ideal where contamination from oils, common acids and alkalis or exposure to ultraviolet light may be encountered.
Operating temperature range: -55°C to +200°C.

You may be interested in
RS PRO Pink, Polytetrafluoroethylene
AED 672.421 Reel of 100 Metres (ex VAT)