POM 15 Teeth Spur Gear, 0.8 Module, 3mm Bore Diam, 12mm Pitch Diam, 6mm Hub Diam
RS Stock No.: 232-1242Brand: NEUTRAL
Technical Document
Specifications
Brand
NEUTRALModule
0.8
Number Of Teeth
15
Material
POM
Bore Diameter
3mm
Pitch Diameter
12mm
Hub Diameter
6mm
Face Width
4mm
You may be interested in
RS PRO Polyoxymethylene 15 Teeth Spur Gear, 0.8 Module, 3 mm Bore Diam, 12 mm Pitch Diam, 6 mm Hub DiamBrand: RS PRO
AED 23.37Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
POM 15 Teeth Spur Gear, 0.8 Module, 3mm Bore Diam, 12mm Pitch Diam, 6mm Hub Diam
1
P.O.A.
POM 15 Teeth Spur Gear, 0.8 Module, 3mm Bore Diam, 12mm Pitch Diam, 6mm Hub Diam
Stock information temporarily unavailable.
1
You may be interested in
RS PRO Polyoxymethylene 15 Teeth Spur Gear, 0.8 Module, 3 mm Bore Diam, 12 mm Pitch Diam, 6 mm Hub DiamBrand: RS PRO
AED 23.37Each (ex VAT)
Technical Document
Specifications
Brand
NEUTRALModule
0.8
Number Of Teeth
15
Material
POM
Bore Diameter
3mm
Pitch Diameter
12mm
Hub Diameter
6mm
Face Width
4mm
You may be interested in
RS PRO Polyoxymethylene 15 Teeth Spur Gear, 0.8 Module, 3 mm Bore Diam, 12 mm Pitch Diam, 6 mm Hub DiamBrand: RS PRO
AED 23.37Each (ex VAT)