POM 16 Teeth Spur Gear, 1 Module, 5mm Bore Diam, 16mm Pitch Diam, 10mm Hub Diam
RS Stock No.: 286-2535Brand: NEUTRAL
Technical Document
Specifications
Brand
NEUTRALModule
1
Number Of Teeth
16
Material
POM
Bore Diameter
5mm
Pitch Diameter
16mm
Hub Diameter
10mm
Face Width
6mm
You may be interested in
RS PRO Polyoxymethylene 16 Teeth Spur Gear, 1 Module, 5 mm Bore Diam, 16 mm Pitch Diam, 10 mm Hub DiamBrand: RS PRO
AED 29.88Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
POM 16 Teeth Spur Gear, 1 Module, 5mm Bore Diam, 16mm Pitch Diam, 10mm Hub Diam
1
P.O.A.
POM 16 Teeth Spur Gear, 1 Module, 5mm Bore Diam, 16mm Pitch Diam, 10mm Hub Diam
Stock information temporarily unavailable.
1
You may be interested in
RS PRO Polyoxymethylene 16 Teeth Spur Gear, 1 Module, 5 mm Bore Diam, 16 mm Pitch Diam, 10 mm Hub DiamBrand: RS PRO
AED 29.88Each (ex VAT)
Technical Document
Specifications
Brand
NEUTRALModule
1
Number Of Teeth
16
Material
POM
Bore Diameter
5mm
Pitch Diameter
16mm
Hub Diameter
10mm
Face Width
6mm
You may be interested in
RS PRO Polyoxymethylene 16 Teeth Spur Gear, 1 Module, 5 mm Bore Diam, 16 mm Pitch Diam, 10 mm Hub DiamBrand: RS PRO
AED 29.88Each (ex VAT)