POM 18 Teeth Spur Gear, 0.8 Module, 4mm Bore Diam, 14.4mm Pitch Diam, 8mm Hub Diam
RS Stock No.: 232-1258Brand: NEUTRAL
Technical Document
Specifications
Brand
NEUTRALModule
0.8
Number Of Teeth
18
Material
POM
Bore Diameter
4mm
Pitch Diameter
14.4mm
Hub Diameter
8mm
Face Width
4mm
You may be interested in
RS PRO Polyoxymethylene 18 Teeth Spur Gear, 0.8 Module, 4 mm Bore Diam, 14.4 mm Pitch Diam, 8 mm Hub DiamBrand: RS PRO
AED 23.37Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
POM 18 Teeth Spur Gear, 0.8 Module, 4mm Bore Diam, 14.4mm Pitch Diam, 8mm Hub Diam
1
P.O.A.
POM 18 Teeth Spur Gear, 0.8 Module, 4mm Bore Diam, 14.4mm Pitch Diam, 8mm Hub Diam
Stock information temporarily unavailable.
1
You may be interested in
RS PRO Polyoxymethylene 18 Teeth Spur Gear, 0.8 Module, 4 mm Bore Diam, 14.4 mm Pitch Diam, 8 mm Hub DiamBrand: RS PRO
AED 23.37Each (ex VAT)
Technical Document
Specifications
Brand
NEUTRALModule
0.8
Number Of Teeth
18
Material
POM
Bore Diameter
4mm
Pitch Diameter
14.4mm
Hub Diameter
8mm
Face Width
4mm
You may be interested in
RS PRO Polyoxymethylene 18 Teeth Spur Gear, 0.8 Module, 4 mm Bore Diam, 14.4 mm Pitch Diam, 8 mm Hub DiamBrand: RS PRO
AED 23.37Each (ex VAT)