POM 28 Teeth Spur Gear, 0.5 Module, 4mm Bore Diam, 14mm Pitch Diam, 8mm Hub Diam
RS Stock No.: 286-2377Brand: NEUTRAL
Technical Document
Specifications
Brand
NEUTRALModule
0.5
Number Of Teeth
28
Material
POM
Bore Diameter
4mm
Pitch Diameter
14mm
Hub Diameter
8mm
Face Width
3mm
You may be interested in
RS PRO Polyoxymethylene 28 Teeth Spur Gear, 0.5 Module, 4 mm Bore Diam, 14 mm Pitch Diam, 8 mm Hub DiamBrand: RS PRO
AED 25.17Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
POM 28 Teeth Spur Gear, 0.5 Module, 4mm Bore Diam, 14mm Pitch Diam, 8mm Hub Diam
1
P.O.A.
POM 28 Teeth Spur Gear, 0.5 Module, 4mm Bore Diam, 14mm Pitch Diam, 8mm Hub Diam
Stock information temporarily unavailable.
1
You may be interested in
RS PRO Polyoxymethylene 28 Teeth Spur Gear, 0.5 Module, 4 mm Bore Diam, 14 mm Pitch Diam, 8 mm Hub DiamBrand: RS PRO
AED 25.17Each (ex VAT)
Technical Document
Specifications
Brand
NEUTRALModule
0.5
Number Of Teeth
28
Material
POM
Bore Diameter
4mm
Pitch Diameter
14mm
Hub Diameter
8mm
Face Width
3mm
You may be interested in
RS PRO Polyoxymethylene 28 Teeth Spur Gear, 0.5 Module, 4 mm Bore Diam, 14 mm Pitch Diam, 8 mm Hub DiamBrand: RS PRO
AED 25.17Each (ex VAT)