POM 28 Teeth Spur Gear, 1 Module, 5mm Bore Diam, 28mm Pitch Diam, 11.7mm Hub Diam
RS Stock No.: 286-2579Brand: NEUTRAL
Technical Document
Specifications
Brand
NEUTRALModule
1
Number Of Teeth
28
Material
POM
Bore Diameter
5mm
Pitch Diameter
28mm
Hub Diameter
11.7mm
Face Width
6mm
You may be interested in
RS PRO Polyoxymethylene 28 Teeth Spur Gear, 1 Module, 5 mm Bore Diam, 28 mm Pitch Diam, 11.7 mm Hub DiamBrand: RS PRO
AED 43.65Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
POM 28 Teeth Spur Gear, 1 Module, 5mm Bore Diam, 28mm Pitch Diam, 11.7mm Hub Diam
1
P.O.A.
POM 28 Teeth Spur Gear, 1 Module, 5mm Bore Diam, 28mm Pitch Diam, 11.7mm Hub Diam
Stock information temporarily unavailable.
1
You may be interested in
RS PRO Polyoxymethylene 28 Teeth Spur Gear, 1 Module, 5 mm Bore Diam, 28 mm Pitch Diam, 11.7 mm Hub DiamBrand: RS PRO
AED 43.65Each (ex VAT)
Technical Document
Specifications
Brand
NEUTRALModule
1
Number Of Teeth
28
Material
POM
Bore Diameter
5mm
Pitch Diameter
28mm
Hub Diameter
11.7mm
Face Width
6mm
You may be interested in
RS PRO Polyoxymethylene 28 Teeth Spur Gear, 1 Module, 5 mm Bore Diam, 28 mm Pitch Diam, 11.7 mm Hub DiamBrand: RS PRO
AED 43.65Each (ex VAT)