POM 30 Teeth Spur Gear, 0.8 Module, 6mm Bore Diam, 24mm Pitch Diam, 12mm Hub Diam
RS Stock No.: 745-292Brand: NEUTRAL
Technical Document
Specifications
Brand
NEUTRALModule
0.8
Number Of Teeth
30
Material
POM
Bore Diameter
6mm
Pitch Diameter
24mm
Hub Diameter
12mm
Face Width
4mm
You may be interested in
RS PRO Polyoxymethylene 30 Teeth Spur Gear, 0.8 Module, 6 mm Bore Diam, 24 mm Pitch Diam, 12 mm Hub DiamBrand: RS PRO
AED 29.88Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
POM 30 Teeth Spur Gear, 0.8 Module, 6mm Bore Diam, 24mm Pitch Diam, 12mm Hub Diam
1
P.O.A.
POM 30 Teeth Spur Gear, 0.8 Module, 6mm Bore Diam, 24mm Pitch Diam, 12mm Hub Diam
Stock information temporarily unavailable.
1
You may be interested in
RS PRO Polyoxymethylene 30 Teeth Spur Gear, 0.8 Module, 6 mm Bore Diam, 24 mm Pitch Diam, 12 mm Hub DiamBrand: RS PRO
AED 29.88Each (ex VAT)
Technical Document
Specifications
Brand
NEUTRALModule
0.8
Number Of Teeth
30
Material
POM
Bore Diameter
6mm
Pitch Diameter
24mm
Hub Diameter
12mm
Face Width
4mm
You may be interested in
RS PRO Polyoxymethylene 30 Teeth Spur Gear, 0.8 Module, 6 mm Bore Diam, 24 mm Pitch Diam, 12 mm Hub DiamBrand: RS PRO
AED 29.88Each (ex VAT)