POM 30 Teeth Spur Gear, 1 Module, 6mm Bore Diam, 30mm Pitch Diam, 14mm Hub Diam
RS Stock No.: 745-359Brand: NEUTRAL
Technical Document
Specifications
Brand
NEUTRALModule
1
Number Of Teeth
30
Material
POM
Bore Diameter
6mm
Pitch Diameter
30mm
Hub Diameter
14mm
Face Width
6mm
You may be interested in
RS PRO Polyoxymethylene 30 Teeth Spur Gear, 1 Module, 6 mm Bore Diam, 30 mm Pitch Diam, 14 mm Hub DiamBrand: RS PRO
AED 46.62Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
POM 30 Teeth Spur Gear, 1 Module, 6mm Bore Diam, 30mm Pitch Diam, 14mm Hub Diam
1
P.O.A.
POM 30 Teeth Spur Gear, 1 Module, 6mm Bore Diam, 30mm Pitch Diam, 14mm Hub Diam
Stock information temporarily unavailable.
1
You may be interested in
RS PRO Polyoxymethylene 30 Teeth Spur Gear, 1 Module, 6 mm Bore Diam, 30 mm Pitch Diam, 14 mm Hub DiamBrand: RS PRO
AED 46.62Each (ex VAT)
Technical Document
Specifications
Brand
NEUTRALModule
1
Number Of Teeth
30
Material
POM
Bore Diameter
6mm
Pitch Diameter
30mm
Hub Diameter
14mm
Face Width
6mm
You may be interested in
RS PRO Polyoxymethylene 30 Teeth Spur Gear, 1 Module, 6 mm Bore Diam, 30 mm Pitch Diam, 14 mm Hub DiamBrand: RS PRO
AED 46.62Each (ex VAT)