POM 32 Teeth Spur Gear, 1 Module, 6mm Bore Diam, 32mm Pitch Diam, 14mm Hub Diam

RS Stock No.: 286-2585Brand: NEUTRAL
View all in Spur Gears

Technical Document

Specifications

Brand

NEUTRAL

Module

1

Number Of Teeth

32

Material

POM

Bore Diameter

6mm

Pitch Diameter

32mm

Hub Diameter

14mm

Face Width

6mm

View all in Spur Gears

Stock information temporarily unavailable.

P.O.A.

POM 32 Teeth Spur Gear, 1 Module, 6mm Bore Diam, 32mm Pitch Diam, 14mm Hub Diam

P.O.A.

POM 32 Teeth Spur Gear, 1 Module, 6mm Bore Diam, 32mm Pitch Diam, 14mm Hub Diam

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

NEUTRAL

Module

1

Number Of Teeth

32

Material

POM

Bore Diameter

6mm

Pitch Diameter

32mm

Hub Diameter

14mm

Face Width

6mm