POM 35 Teeth Spur Gear, 1 Module, 6mm Bore Diam, 35mm Pitch Diam, 14mm Hub Diam
RS Stock No.: 232-1359Brand: NEUTRAL
Technical Document
Specifications
Brand
NEUTRALModule
1
Number Of Teeth
35
Material
POM
Bore Diameter
6mm
Pitch Diameter
35mm
Hub Diameter
14mm
Face Width
6mm
You may be interested in
RS PRO Polyoxymethylene 35 Teeth Spur Gear, 1 Module, 6 mm Bore Diam, 35 mm Pitch Diam, 14 mm Hub DiamBrand: RS PRO
AED 53.88Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
POM 35 Teeth Spur Gear, 1 Module, 6mm Bore Diam, 35mm Pitch Diam, 14mm Hub Diam
1
P.O.A.
POM 35 Teeth Spur Gear, 1 Module, 6mm Bore Diam, 35mm Pitch Diam, 14mm Hub Diam
Stock information temporarily unavailable.
1
You may be interested in
RS PRO Polyoxymethylene 35 Teeth Spur Gear, 1 Module, 6 mm Bore Diam, 35 mm Pitch Diam, 14 mm Hub DiamBrand: RS PRO
AED 53.88Each (ex VAT)
Technical Document
Specifications
Brand
NEUTRALModule
1
Number Of Teeth
35
Material
POM
Bore Diameter
6mm
Pitch Diameter
35mm
Hub Diameter
14mm
Face Width
6mm
You may be interested in
RS PRO Polyoxymethylene 35 Teeth Spur Gear, 1 Module, 6 mm Bore Diam, 35 mm Pitch Diam, 14 mm Hub DiamBrand: RS PRO
AED 53.88Each (ex VAT)