POM 36 Teeth Spur Gear, 0.5 Module, 5mm Bore Diam, 18mm Pitch Diam, 10mm Hub Diam
RS Stock No.: 286-2399Brand: NEUTRAL
Technical Document
Specifications
Brand
NEUTRALModule
0.5
Number Of Teeth
36
Material
POM
Bore Diameter
5mm
Pitch Diameter
18mm
Hub Diameter
10mm
Face Width
3mm
You may be interested in
RS PRO Polyoxymethylene 36 Teeth Spur Gear, 0.5 Module, 5 mm Bore Diam, 18 mm Pitch Diam, 10 mm Hub DiamBrand: RS PRO
AED 25.84Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
POM 36 Teeth Spur Gear, 0.5 Module, 5mm Bore Diam, 18mm Pitch Diam, 10mm Hub Diam
1
P.O.A.
POM 36 Teeth Spur Gear, 0.5 Module, 5mm Bore Diam, 18mm Pitch Diam, 10mm Hub Diam
Stock information temporarily unavailable.
1
You may be interested in
RS PRO Polyoxymethylene 36 Teeth Spur Gear, 0.5 Module, 5 mm Bore Diam, 18 mm Pitch Diam, 10 mm Hub DiamBrand: RS PRO
AED 25.84Each (ex VAT)
Technical Document
Specifications
Brand
NEUTRALModule
0.5
Number Of Teeth
36
Material
POM
Bore Diameter
5mm
Pitch Diameter
18mm
Hub Diameter
10mm
Face Width
3mm
You may be interested in
RS PRO Polyoxymethylene 36 Teeth Spur Gear, 0.5 Module, 5 mm Bore Diam, 18 mm Pitch Diam, 10 mm Hub DiamBrand: RS PRO
AED 25.84Each (ex VAT)