POM 36 Teeth Spur Gear, 0.8 Module, 6mm Bore Diam, 28.8mm Pitch Diam, 12mm Hub Diam
RS Stock No.: 286-2490Brand: NEUTRAL
Technical Document
Specifications
Brand
NEUTRALModule
0.8
Number Of Teeth
36
Material
POM
Bore Diameter
6mm
Pitch Diameter
28.8mm
Hub Diameter
12mm
Face Width
4mm
You may be interested in
RS PRO Polyoxymethylene 36 Teeth Spur Gear, 0.8 Module, 6 mm Bore Diam, 28.8 mm Pitch Diam, 12 mm Hub DiamBrand: RS PRO
AED 35.39Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
POM 36 Teeth Spur Gear, 0.8 Module, 6mm Bore Diam, 28.8mm Pitch Diam, 12mm Hub Diam
1
P.O.A.
POM 36 Teeth Spur Gear, 0.8 Module, 6mm Bore Diam, 28.8mm Pitch Diam, 12mm Hub Diam
Stock information temporarily unavailable.
1
You may be interested in
RS PRO Polyoxymethylene 36 Teeth Spur Gear, 0.8 Module, 6 mm Bore Diam, 28.8 mm Pitch Diam, 12 mm Hub DiamBrand: RS PRO
AED 35.39Each (ex VAT)
Technical Document
Specifications
Brand
NEUTRALModule
0.8
Number Of Teeth
36
Material
POM
Bore Diameter
6mm
Pitch Diameter
28.8mm
Hub Diameter
12mm
Face Width
4mm
You may be interested in
RS PRO Polyoxymethylene 36 Teeth Spur Gear, 0.8 Module, 6 mm Bore Diam, 28.8 mm Pitch Diam, 12 mm Hub DiamBrand: RS PRO
AED 35.39Each (ex VAT)