POM 50 Teeth Spur Gear, 0.8 Module, 6mm Bore Diam, 40mm Pitch Diam, 14.5mm Hub Diam
RS Stock No.: 286-2513Brand: NEUTRAL
Technical Document
Specifications
Brand
NEUTRALModule
0.8
Number Of Teeth
50
Material
POM
Bore Diameter
6mm
Pitch Diameter
40mm
Hub Diameter
14.5mm
Face Width
4mm
You may be interested in
RS PRO Polyoxymethylene 50 Teeth Spur Gear, 0.8 Module, 6 mm Bore Diam, 40 mm Pitch Diam, 14.5 mm Hub DiamBrand: RS PRO
AED 41.62Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
POM 50 Teeth Spur Gear, 0.8 Module, 6mm Bore Diam, 40mm Pitch Diam, 14.5mm Hub Diam
1
P.O.A.
POM 50 Teeth Spur Gear, 0.8 Module, 6mm Bore Diam, 40mm Pitch Diam, 14.5mm Hub Diam
Stock information temporarily unavailable.
1
You may be interested in
RS PRO Polyoxymethylene 50 Teeth Spur Gear, 0.8 Module, 6 mm Bore Diam, 40 mm Pitch Diam, 14.5 mm Hub DiamBrand: RS PRO
AED 41.62Each (ex VAT)
Technical Document
Specifications
Brand
NEUTRALModule
0.8
Number Of Teeth
50
Material
POM
Bore Diameter
6mm
Pitch Diameter
40mm
Hub Diameter
14.5mm
Face Width
4mm
You may be interested in
RS PRO Polyoxymethylene 50 Teeth Spur Gear, 0.8 Module, 6 mm Bore Diam, 40 mm Pitch Diam, 14.5 mm Hub DiamBrand: RS PRO
AED 41.62Each (ex VAT)