POM 50 Teeth Spur Gear, 1 Module, 8mm Bore Diam, 50mm Pitch Diam, 16mm Hub Diam
RS Stock No.: 286-2620Brand: NEUTRAL
Technical Document
Specifications
Brand
NEUTRALModule
1
Number Of Teeth
50
Material
POM
Bore Diameter
8mm
Pitch Diameter
50mm
Hub Diameter
16mm
Face Width
6mm
You may be interested in
RS PRO Polyoxymethylene 50 Teeth Spur Gear, 1 Module, 8 mm Bore Diam, 50 mm Pitch Diam, 16 mm Hub DiamBrand: RS PRO
AED 71.96Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
POM 50 Teeth Spur Gear, 1 Module, 8mm Bore Diam, 50mm Pitch Diam, 16mm Hub Diam
1
P.O.A.
POM 50 Teeth Spur Gear, 1 Module, 8mm Bore Diam, 50mm Pitch Diam, 16mm Hub Diam
Stock information temporarily unavailable.
1
You may be interested in
RS PRO Polyoxymethylene 50 Teeth Spur Gear, 1 Module, 8 mm Bore Diam, 50 mm Pitch Diam, 16 mm Hub DiamBrand: RS PRO
AED 71.96Each (ex VAT)
Technical Document
Specifications
Brand
NEUTRALModule
1
Number Of Teeth
50
Material
POM
Bore Diameter
8mm
Pitch Diameter
50mm
Hub Diameter
16mm
Face Width
6mm
You may be interested in
RS PRO Polyoxymethylene 50 Teeth Spur Gear, 1 Module, 8 mm Bore Diam, 50 mm Pitch Diam, 16 mm Hub DiamBrand: RS PRO
AED 71.96Each (ex VAT)