POM 60 Teeth Spur Gear, 1 Module, 8mm Bore Diam, 60mm Pitch Diam, 18mm Hub Diam
RS Stock No.: 745-371Brand: NEUTRAL
Technical Document
Specifications
Brand
NEUTRALModule
1
Number Of Teeth
60
Material
POM
Bore Diameter
8mm
Pitch Diameter
60mm
Hub Diameter
18mm
Face Width
6mm
You may be interested in
RS PRO Polyoxymethylene 60 Teeth Spur Gear, 1 Module, 8 mm Bore Diam, 60 mm Pitch Diam, 18 mm Hub DiamBrand: RS PRO
AED 87.46Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
POM 60 Teeth Spur Gear, 1 Module, 8mm Bore Diam, 60mm Pitch Diam, 18mm Hub Diam
1
P.O.A.
POM 60 Teeth Spur Gear, 1 Module, 8mm Bore Diam, 60mm Pitch Diam, 18mm Hub Diam
Stock information temporarily unavailable.
1
You may be interested in
RS PRO Polyoxymethylene 60 Teeth Spur Gear, 1 Module, 8 mm Bore Diam, 60 mm Pitch Diam, 18 mm Hub DiamBrand: RS PRO
AED 87.46Each (ex VAT)
Technical Document
Specifications
Brand
NEUTRALModule
1
Number Of Teeth
60
Material
POM
Bore Diameter
8mm
Pitch Diameter
60mm
Hub Diameter
18mm
Face Width
6mm
You may be interested in
RS PRO Polyoxymethylene 60 Teeth Spur Gear, 1 Module, 8 mm Bore Diam, 60 mm Pitch Diam, 18 mm Hub DiamBrand: RS PRO
AED 87.46Each (ex VAT)