POM 70 Teeth Spur Gear, 1 Module, 8mm Bore Diam, 70mm Pitch Diam, 18mm Hub Diam
RS Stock No.: 286-2636Brand: NEUTRAL
Technical Document
Specifications
Brand
NEUTRALModule
1
Number Of Teeth
70
Material
POM
Bore Diameter
8mm
Pitch Diameter
70mm
Hub Diameter
18mm
Face Width
6mm
You may be interested in
RS PRO Polyoxymethylene 70 Teeth Spur Gear, 1 Module, 8 mm Bore Diam, 70 mm Pitch Diam, 18 mm Hub DiamBrand: RS PRO
AED 98.65Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
POM 70 Teeth Spur Gear, 1 Module, 8mm Bore Diam, 70mm Pitch Diam, 18mm Hub Diam
1
P.O.A.
POM 70 Teeth Spur Gear, 1 Module, 8mm Bore Diam, 70mm Pitch Diam, 18mm Hub Diam
Stock information temporarily unavailable.
1
You may be interested in
RS PRO Polyoxymethylene 70 Teeth Spur Gear, 1 Module, 8 mm Bore Diam, 70 mm Pitch Diam, 18 mm Hub DiamBrand: RS PRO
AED 98.65Each (ex VAT)
Technical Document
Specifications
Brand
NEUTRALModule
1
Number Of Teeth
70
Material
POM
Bore Diameter
8mm
Pitch Diameter
70mm
Hub Diameter
18mm
Face Width
6mm
You may be interested in
RS PRO Polyoxymethylene 70 Teeth Spur Gear, 1 Module, 8 mm Bore Diam, 70 mm Pitch Diam, 18 mm Hub DiamBrand: RS PRO
AED 98.65Each (ex VAT)