POM 72 Teeth Spur Gear, 0.5 Module, 6mm Bore Diam, 36mm Pitch Diam, 14mm Hub Diam
RS Stock No.: 745-264Brand: NEUTRAL
Technical Document
Specifications
Brand
NEUTRALModule
0.5
Number Of Teeth
72
Material
POM
Bore Diameter
6mm
Pitch Diameter
36mm
Hub Diameter
14mm
Face Width
3mm
You may be interested in
RS PRO Polyoxymethylene 72 Teeth Spur Gear, 0.5 Module, 6 mm Bore Diam, 36 mm Pitch Diam, 14 mm Hub DiamBrand: RS PRO
AED 34.83Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
POM 72 Teeth Spur Gear, 0.5 Module, 6mm Bore Diam, 36mm Pitch Diam, 14mm Hub Diam
1
P.O.A.
POM 72 Teeth Spur Gear, 0.5 Module, 6mm Bore Diam, 36mm Pitch Diam, 14mm Hub Diam
Stock information temporarily unavailable.
1
You may be interested in
RS PRO Polyoxymethylene 72 Teeth Spur Gear, 0.5 Module, 6 mm Bore Diam, 36 mm Pitch Diam, 14 mm Hub DiamBrand: RS PRO
AED 34.83Each (ex VAT)
Technical Document
Specifications
Brand
NEUTRALModule
0.5
Number Of Teeth
72
Material
POM
Bore Diameter
6mm
Pitch Diameter
36mm
Hub Diameter
14mm
Face Width
3mm
You may be interested in
RS PRO Polyoxymethylene 72 Teeth Spur Gear, 0.5 Module, 6 mm Bore Diam, 36 mm Pitch Diam, 14 mm Hub DiamBrand: RS PRO
AED 34.83Each (ex VAT)