Red base red lens xenon beacon,24Vdc
RS Stock No.: 425-6443Brand: NEUTRAL
Technical Document
Specifications
Brand
NEUTRALProduct details
Xenon Beacon
Polycarbonate lens
IP65 rating
Xenon tubes flash once per second
Operating temperature range: -25 to +40°C
Dimensions: H90 x W90 x D81mm
You may be interested in
Clifford & Snell FL40 Series Red Flashing Beacon, 24 V dc, Surface Mount, Xenon Bulb, IP65Brand: Clifford & Snell
AED 384.91Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Red base red lens xenon beacon,24Vdc
1
P.O.A.
Red base red lens xenon beacon,24Vdc
Stock information temporarily unavailable.
1
You may be interested in
Clifford & Snell FL40 Series Red Flashing Beacon, 24 V dc, Surface Mount, Xenon Bulb, IP65Brand: Clifford & Snell
AED 384.91Each (ex VAT)
Technical Document
Specifications
Brand
NEUTRALProduct details
Xenon Beacon
Polycarbonate lens
IP65 rating
Xenon tubes flash once per second
Operating temperature range: -25 to +40°C
Dimensions: H90 x W90 x D81mm
You may be interested in
Clifford & Snell FL40 Series Red Flashing Beacon, 24 V dc, Surface Mount, Xenon Bulb, IP65Brand: Clifford & Snell
AED 384.91Each (ex VAT)