Red in-line stackable spring plug,4mm
RS Stock No.: 437-3548Brand: NEUTRAL
Technical Document
Specifications
Brand
NEUTRALColour
Red
Gender
Male
Termination Method
Screw
Voltage Rating
50V
Current Rating
16A
Contact Plating
Nickel
Spring Contact
Yes
Length
50mm
Contact Material
Brass, Steel
Insulation Material
PVC
You may be interested in
Schutzinger Red Male Banana Plug, 4 mm Connector, Screw Termination, 16A, 30 V ac, 60V dc, Nickel PlatingBrand: Schutzinger
AED 17.25Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 5) (ex VAT)
Red in-line stackable spring plug,4mm
5
P.O.A.
Each (In a Pack of 5) (ex VAT)
Red in-line stackable spring plug,4mm
Stock information temporarily unavailable.
5
You may be interested in
Schutzinger Red Male Banana Plug, 4 mm Connector, Screw Termination, 16A, 30 V ac, 60V dc, Nickel PlatingBrand: Schutzinger
AED 17.25Each (ex VAT)
Technical Document
Specifications
Brand
NEUTRALColour
Red
Gender
Male
Termination Method
Screw
Voltage Rating
50V
Current Rating
16A
Contact Plating
Nickel
Spring Contact
Yes
Length
50mm
Contact Material
Brass, Steel
Insulation Material
PVC
You may be interested in
Schutzinger Red Male Banana Plug, 4 mm Connector, Screw Termination, 16A, 30 V ac, 60V dc, Nickel PlatingBrand: Schutzinger
AED 17.25Each (ex VAT)