Red Indicator, 12V, 8mm Mounting Hole Size

RS Stock No.: 265-6194Brand: NEUTRAL
brand-logo
View all in Panel Mount Indicators

Technical Document

Specifications

Brand

NEUTRAL

Voltage Rating

12V

Light Output Colour

Red

Mounting Hole Size

8mm

Lamp Type

LED

Bezel Style

Prominent

Bezel Colour

Chrome

Intensity

1200mcd

Length

44mm

You may be interested in
View all in Panel Mount Indicators

Stock information temporarily unavailable.

P.O.A.

Red Indicator, 12V, 8mm Mounting Hole Size

P.O.A.

Red Indicator, 12V, 8mm Mounting Hole Size

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

NEUTRAL

Voltage Rating

12V

Light Output Colour

Red

Mounting Hole Size

8mm

Lamp Type

LED

Bezel Style

Prominent

Bezel Colour

Chrome

Intensity

1200mcd

Length

44mm

You may be interested in