Red Indicator, 12V ac, 14mm Mounting Hole Size
RS Stock No.: 250-9155Brand: NEUTRAL
Technical Document
Specifications
Brand
NEUTRALVoltage Rating
12V ac
Light Output Colour
Red
Mounting Hole Size
14mm
Lamp Type
LED
Bezel Colour
Chrome
Current Rating
20mA
Length
61mm
You may be interested in
RS PRO Red Panel Mount Indicator, 12V ac, 14mm Mounting Hole Size, Solder Tab TerminationBrand: RS PRO
AED 55.56Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Red Indicator, 12V ac, 14mm Mounting Hole Size
1
P.O.A.
Red Indicator, 12V ac, 14mm Mounting Hole Size
Stock information temporarily unavailable.
1
You may be interested in
RS PRO Red Panel Mount Indicator, 12V ac, 14mm Mounting Hole Size, Solder Tab TerminationBrand: RS PRO
AED 55.56Each (ex VAT)
Technical Document
Specifications
Brand
NEUTRALVoltage Rating
12V ac
Light Output Colour
Red
Mounting Hole Size
14mm
Lamp Type
LED
Bezel Colour
Chrome
Current Rating
20mA
Length
61mm
You may be interested in
RS PRO Red Panel Mount Indicator, 12V ac, 14mm Mounting Hole Size, Solder Tab TerminationBrand: RS PRO
AED 55.56Each (ex VAT)