Red Indicator, 12V, Lead Wires Termination
RS Stock No.: 339-3046Brand: NEUTRAL
Technical Document
Specifications
Brand
NEUTRALVoltage Rating
12V
Light Output Colour
Red
Lamp Type
LED
Termination Type
Lead Wires
Bezel Style
Prominent
Current Rating
10mA
Intensity
6.3mcd
Length
40.4mm
You may be interested in
RS PRO Red Panel Mount Indicator, 12V, 8mm Mounting Hole Size, Solder Tab Termination, IP67Brand: RS PRO
AED 51.57Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Red Indicator, 12V, Lead Wires Termination
1
P.O.A.
Red Indicator, 12V, Lead Wires Termination
Stock information temporarily unavailable.
1
You may be interested in
RS PRO Red Panel Mount Indicator, 12V, 8mm Mounting Hole Size, Solder Tab Termination, IP67Brand: RS PRO
AED 51.57Each (ex VAT)
Technical Document
Specifications
Brand
NEUTRALVoltage Rating
12V
Light Output Colour
Red
Lamp Type
LED
Termination Type
Lead Wires
Bezel Style
Prominent
Current Rating
10mA
Intensity
6.3mcd
Length
40.4mm
You may be interested in
RS PRO Red Panel Mount Indicator, 12V, 8mm Mounting Hole Size, Solder Tab Termination, IP67Brand: RS PRO
AED 51.57Each (ex VAT)