Technical Documents
Specifications
Brand
NEUTRALLight Output Colour
Red
Mounting Hole Size
14mm
Lamp Type
LED
Bezel Style
Prominent
Intensity
60mcd
Length
46mm
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
NEUTRALLight Output Colour
Red
Mounting Hole Size
14mm
Lamp Type
LED
Bezel Style
Prominent
Intensity
60mcd
Length
46mm