Red Indicator, 24V ac, 8mm Mounting Hole Size
RS Stock No.: 251-0515Brand: NEUTRAL
Technical Document
Specifications
Brand
NEUTRALVoltage Rating
24V ac
Light Output Colour
Red
Mounting Hole Size
8mm
Lamp Type
LED
Bezel Style
Recessed
Current Rating
20mA
Intensity
22mcd
Length
41mm
You may be interested in
RS PRO Red Panel Mount Indicator, 24V ac, 8mm Mounting Hole Size, Solder Tab TerminationBrand: RS PRO
AED 38.48Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Red Indicator, 24V ac, 8mm Mounting Hole Size
1
P.O.A.
Red Indicator, 24V ac, 8mm Mounting Hole Size
Stock information temporarily unavailable.
1
You may be interested in
RS PRO Red Panel Mount Indicator, 24V ac, 8mm Mounting Hole Size, Solder Tab TerminationBrand: RS PRO
AED 38.48Each (ex VAT)
Technical Document
Specifications
Brand
NEUTRALVoltage Rating
24V ac
Light Output Colour
Red
Mounting Hole Size
8mm
Lamp Type
LED
Bezel Style
Recessed
Current Rating
20mA
Intensity
22mcd
Length
41mm
You may be interested in
RS PRO Red Panel Mount Indicator, 24V ac, 8mm Mounting Hole Size, Solder Tab TerminationBrand: RS PRO
AED 38.48Each (ex VAT)