Technical Documents
Specifications
Brand
NEUTRALVoltage Rating
24V
Light Output Colour
Red
Lamp Type
LED
Termination Type
Lead Wires
Bezel Style
Prominent
Current Rating
10mA
Intensity
6.3mcd
Length
40.4mm
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
NEUTRALVoltage Rating
24V
Light Output Colour
Red
Lamp Type
LED
Termination Type
Lead Wires
Bezel Style
Prominent
Current Rating
10mA
Intensity
6.3mcd
Length
40.4mm