Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Rotary Pneumatic Manual Control Valve C012 Series, G 1/2, 1/2in

RS Stock No.: 328-4756Brand: NEUTRAL

Technical Document

Specifications

Brand

NEUTRAL

Control Mechanism

Rotary

Connection Port Thread

G 1/2

Thread Size

1/2in

Thread Standard

G

Manufacturer Series

C012

Maximum Operating Pressure

40 bar

Body Material

Brass

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+100°C

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Rotary Pneumatic Manual Control Valve C012 Series, G 1/2, 1/2in

P.O.A.

Rotary Pneumatic Manual Control Valve C012 Series, G 1/2, 1/2in
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Brand

NEUTRAL

Control Mechanism

Rotary

Connection Port Thread

G 1/2

Thread Size

1/2in

Thread Standard

G

Manufacturer Series

C012

Maximum Operating Pressure

40 bar

Body Material

Brass

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+100°C

You may be interested in