RS PRO Cartridge Fuse
RS Stock No.: 140-7351Brand: NEUTRAL
Technical Document
Specifications
Brand
NEUTRALVoltage Rating
250V ac
Product details
195 Series Fuses
Time-delay fuses, size 5 x 20 mm.
Glass body, nickel-plated brass ends.
Standards
UL, VDE, SEMKO, BSI and IEC 127-2/III
You may be interested in
LittelfuseBrand: Littelfuse
AED 8.257Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 10) (ex VAT)
RS PRO Cartridge Fuse
10
P.O.A.
Each (In a Pack of 10) (ex VAT)
RS PRO Cartridge Fuse
Stock information temporarily unavailable.
10
You may be interested in
LittelfuseBrand: Littelfuse
AED 8.257Each (In a Pack of 10) (ex VAT)
Technical Document
Specifications
Brand
NEUTRALVoltage Rating
250V ac
Product details
195 Series Fuses
Time-delay fuses, size 5 x 20 mm.
Glass body, nickel-plated brass ends.
Standards
UL, VDE, SEMKO, BSI and IEC 127-2/III
You may be interested in
LittelfuseBrand: Littelfuse
AED 8.257Each (In a Pack of 10) (ex VAT)