RS PRO Pulley

RS Stock No.: 677-486Brand: NEUTRAL
View all in Belt Pulleys

Technical Document

Specifications

Brand

NEUTRAL

Bore

32mm

Overall Diameter

79mm

Number of Grooves

2

Product details

Pulleys for XPZ, SPZ & Z Belts

Vee & Wedge Belt Pulleys for SPA & A, SPZ & Z Belts

Suitable for use on drives for belt speeds of up to 40 metres per second. Compatible with all manufactured V & Wedge Belts, designed to be used with appropriate Taper Bushes. All conform to ISO 4183.

You may be interested in
RS PRO Pulley Steel, Cast Iron 3 Tooth
AED 131.40Each (ex VAT)
View all in Belt Pulleys

Stock information temporarily unavailable.

P.O.A.

RS PRO Pulley

P.O.A.

RS PRO Pulley

Stock information temporarily unavailable.

You may be interested in
RS PRO Pulley Steel, Cast Iron 3 Tooth
AED 131.40Each (ex VAT)

Technical Document

Specifications

Brand

NEUTRAL

Bore

32mm

Overall Diameter

79mm

Number of Grooves

2

Product details

Pulleys for XPZ, SPZ & Z Belts

Vee & Wedge Belt Pulleys for SPA & A, SPZ & Z Belts

Suitable for use on drives for belt speeds of up to 40 metres per second. Compatible with all manufactured V & Wedge Belts, designed to be used with appropriate Taper Bushes. All conform to ISO 4183.

You may be interested in
RS PRO Pulley Steel, Cast Iron 3 Tooth
AED 131.40Each (ex VAT)