Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 0.7mm Thick

RS Stock No.: 495-350Brand: NEUTRAL
View all in Metal Sheets

Technical Document

Specifications

Brand

NEUTRAL

Length

500mm

Material

Stainless Steel

Form

Solid

Width

300mm

Thickness

0.7mm

Material Grade

316 A4

Product details

Patterned Sheet Steel

A range of stainless steel sheet with various finishes.

Bar, Angle & Key Steel - Grade 316 (A4)

Austenitic stainless steels which are highly resistant to corrosion due to their Molybdenum content. They are non-magnetic and suitable for applications such as photographic, food, chemical and marine equipment.

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 0.7mm Thick

P.O.A.

RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 0.7mm Thick
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Brand

NEUTRAL

Length

500mm

Material

Stainless Steel

Form

Solid

Width

300mm

Thickness

0.7mm

Material Grade

316 A4

Product details

Patterned Sheet Steel

A range of stainless steel sheet with various finishes.

Bar, Angle & Key Steel - Grade 316 (A4)

Austenitic stainless steels which are highly resistant to corrosion due to their Molybdenum content. They are non-magnetic and suitable for applications such as photographic, food, chemical and marine equipment.

You may be interested in