Single acting roundline cylinder,16x10mm
RS Stock No.: 304-3369Brand: NEUTRAL
Technical Document
Specifications
Brand
NEUTRALStroke
10mm
Bore
16mm
Action
Single
Length
119mm
Cushioning Type
Buffer
Dimensions
19 (Dia.) x 119mm
Maximum Operating Pressure
10 bar
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Diameter
19mm
You may be interested in
Parker Pneumatic Piston Rod Cylinder - 16mm Bore, 10mm Stroke, P1A Series, Single ActingBrand: Parker
AED 335.38Each (ex VAT)
P.O.A.
Single acting roundline cylinder,16x10mm
1
P.O.A.
Single acting roundline cylinder,16x10mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
Parker Pneumatic Piston Rod Cylinder - 16mm Bore, 10mm Stroke, P1A Series, Single ActingBrand: Parker
AED 335.38Each (ex VAT)
Technical Document
Specifications
Brand
NEUTRALStroke
10mm
Bore
16mm
Action
Single
Length
119mm
Cushioning Type
Buffer
Dimensions
19 (Dia.) x 119mm
Maximum Operating Pressure
10 bar
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Diameter
19mm
You may be interested in
Parker Pneumatic Piston Rod Cylinder - 16mm Bore, 10mm Stroke, P1A Series, Single ActingBrand: Parker
AED 335.38Each (ex VAT)