Stainless steel female scallop knob,M8
RS Stock No.: 326-9381Brand: NEUTRAL
Technical Document
Specifications
Brand
NEUTRALThread
M8 x 13
Thread Diameter
M8
Thread Length
13mm
Knob Shape
Multiple Lobes
Mounting Type
Threaded Hole
Knob Diameter
50mm
Insert Material
Stainless Steel
Stock information temporarily unavailable.
P.O.A.
Stainless steel female scallop knob,M8
1
P.O.A.
Stainless steel female scallop knob,M8
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
NEUTRALThread
M8 x 13
Thread Diameter
M8
Thread Length
13mm
Knob Shape
Multiple Lobes
Mounting Type
Threaded Hole
Knob Diameter
50mm
Insert Material
Stainless Steel