Technical Documents
Specifications
Brand
NEUTRALThread
M12 x 21
Thread Diameter
M12
Thread Length
21mm
Knob Shape
Multiple Lobes
Mounting Type
Threaded Hole
Knob Diameter
60mm
Insert Material
Stainless Steel
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
NEUTRALThread
M12 x 21
Thread Diameter
M12
Thread Length
21mm
Knob Shape
Multiple Lobes
Mounting Type
Threaded Hole
Knob Diameter
60mm
Insert Material
Stainless Steel