Steel machine & self tapping screw kit

RS Stock No.: 520-419Brand: NEUTRAL
View all in Screw & Bolt Kits

Technical Document

Specifications

Brand

NEUTRAL

Screw/Bolt Type

Machine Screw, Self Tapping Screw

Screw/Bolts Lengths

6 → 40mm

Thread Size

M2.5, M3, M3.5, M4, M5, M6, No. 4, No. 6, No. 8

Material

Steel

Finish

Galvanised

Screw/Bolt Length Longest

40mm

Screw/Bolt Length Shortest

6mm

You may be interested in
View all in Screw & Bolt Kits

Stock information temporarily unavailable.

P.O.A.

Steel machine & self tapping screw kit

P.O.A.

Steel machine & self tapping screw kit

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

NEUTRAL

Screw/Bolt Type

Machine Screw, Self Tapping Screw

Screw/Bolts Lengths

6 → 40mm

Thread Size

M2.5, M3, M3.5, M4, M5, M6, No. 4, No. 6, No. 8

Material

Steel

Finish

Galvanised

Screw/Bolt Length Longest

40mm

Screw/Bolt Length Shortest

6mm

You may be interested in