Steel Mitre Gear, 12mm Bore, 20 Teeth, 2 Module

RS Stock No.: 745-090Brand: NEUTRAL
View all in Mitre & Bevel Gears

Technical Document

Specifications

Brand

NEUTRAL

Bore

12mm

Module

2

Gear Type

Mitre

Material

Steel

Number Of Teeth

20

Nominal Gear Ratio

1:1

Pressure Angle

20°

Hardness

<194HRB

Product details

Mitre Gears Steel

You may be interested in
View all in Mitre & Bevel Gears

Stock information temporarily unavailable.

P.O.A.

Steel Mitre Gear, 12mm Bore, 20 Teeth, 2 Module

P.O.A.

Steel Mitre Gear, 12mm Bore, 20 Teeth, 2 Module

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

NEUTRAL

Bore

12mm

Module

2

Gear Type

Mitre

Material

Steel

Number Of Teeth

20

Nominal Gear Ratio

1:1

Pressure Angle

20°

Hardness

<194HRB

Product details

Mitre Gears Steel

You may be interested in