Steel Mitre Gear, 8mm Bore, 30 Teeth, 1 Module
RS Stock No.: 745-034Brand: NEUTRAL
Technical Document
Specifications
Brand
NEUTRALBore
8mm
Module
1
Gear Type
Mitre
Material
Steel
Number Of Teeth
30
Nominal Gear Ratio
1:1
Pressure Angle
20°
Hardness
<194HRB
Product details
Mitre Gears Steel
Stock information temporarily unavailable.
P.O.A.
Steel Mitre Gear, 8mm Bore, 30 Teeth, 1 Module
1
P.O.A.
Steel Mitre Gear, 8mm Bore, 30 Teeth, 1 Module
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
NEUTRALBore
8mm
Module
1
Gear Type
Mitre
Material
Steel
Number Of Teeth
30
Nominal Gear Ratio
1:1
Pressure Angle
20°
Hardness
<194HRB
Product details