Steel Sack Truck, 300kg Load, 390 x 300mm Load Plate
Technical Document
Specifications
Brand
NEUTRALLoad Capacity
300kg
Load Plate Dimensions
390 x 300mm
Wheel Type
Pneumatic
Wheel Diameter
260mm
Frame Material
Steel
Overall Height
1168mm
Load Plate Depth
300mm
Load Plate Width
390mm
Product details
Heavy Duty Sack Barrow
All welded steel angle construction
Framework has an open footplate and centre strap
General purpose and very strong
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
NEUTRALLoad Capacity
300kg
Load Plate Dimensions
390 x 300mm
Wheel Type
Pneumatic
Wheel Diameter
260mm
Frame Material
Steel
Overall Height
1168mm
Load Plate Depth
300mm
Load Plate Width
390mm
Product details
Heavy Duty Sack Barrow
All welded steel angle construction
Framework has an open footplate and centre strap
General purpose and very strong