Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Swivel Castor Wheel, 125kg Capacity, 50mm Wheel

RS Stock No.: 196-4961Brand: NEUTRAL
View all in Castor Wheels

Technical Document

Specifications

Brand

NEUTRAL

Wheel Diameter

50mm

Load Capacity

125kg

Overall Height

92mm

Rotation

Swivel

Wheel Width

70mm

Fixing Plate Dimensions

73 x 73mm

Tyre Material

Nylon

Fixing Centres

58 x 58mm

Weight Class

Heavy Duty

Number of Fixing Holes

4

Fixing Hole Size

6.5mm

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Swivel Castor Wheel, 125kg Capacity, 50mm Wheel

P.O.A.

Swivel Castor Wheel, 125kg Capacity, 50mm Wheel
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Brand

NEUTRAL

Wheel Diameter

50mm

Load Capacity

125kg

Overall Height

92mm

Rotation

Swivel

Wheel Width

70mm

Fixing Plate Dimensions

73 x 73mm

Tyre Material

Nylon

Fixing Centres

58 x 58mm

Weight Class

Heavy Duty

Number of Fixing Holes

4

Fixing Hole Size

6.5mm

You may be interested in