Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

T5 wedge green multi-chip LED,24Vac/dc

RS Stock No.: 382-4764Brand: NEUTRAL
View all in Indicator Lamps

Technical Document

Specifications

Brand

NEUTRAL

Light Output Colour

Green

Intensity

60mcd

Diameter

6.1mm

Length

15.9mm

Peak Wavelength

565nm

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

T5 wedge green multi-chip LED,24Vac/dc

P.O.A.

T5 wedge green multi-chip LED,24Vac/dc
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

NEUTRAL

Light Output Colour

Green

Intensity

60mcd

Diameter

6.1mm

Length

15.9mm

Peak Wavelength

565nm