ex VAT
inc. VAT
Promotional Code
Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque
Technical Documents
Specifications
Brand
Light Output Colour
Red
Intensity
24mcd
Diameter
6.1mm
Length
15.9mm
Peak Wavelength
660nm
Stock information temporarily unavailable.
P.O.A.
1