ex VAT
inc. VAT
Promotional Code
Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque
Technical Documents
Specifications
Brand
Light Output Colour
Red
Intensity
230mcd
Diameter
6.1mm
Length
18.5mm
Peak Wavelength
630nm
Stock information temporarily unavailable.
P.O.A.
1