T5.5 telephoneslide red multichipLED,24V

RS Stock No.: 585-860Brand: NEUTRAL
View all in Indicator Lamps

Technical Document

Specifications

Brand

NEUTRAL

Voltage Rating

24V dc

Light Output Colour

Red

Intensity

36mcd

Lamp Base

Telephone Slide

Chip Type

Multichip

Diameter

5.8mm

Length

30mm

Peak Wavelength

630nm

Current Rating

15mA

View all in Indicator Lamps

Stock information temporarily unavailable.

P.O.A.

T5.5 telephoneslide red multichipLED,24V

P.O.A.

T5.5 telephoneslide red multichipLED,24V

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

NEUTRAL

Voltage Rating

24V dc

Light Output Colour

Red

Intensity

36mcd

Lamp Base

Telephone Slide

Chip Type

Multichip

Diameter

5.8mm

Length

30mm

Peak Wavelength

630nm

Current Rating

15mA