T5.5 telephoneslide yel multichipLED,24V
RS Stock No.: 585-882Brand: NEUTRAL
Technical Document
Specifications
Brand
NEUTRALVoltage Rating
24V dc
Light Output Colour
Yellow
Intensity
63mcd
Lamp Base
Telephone Slide
Chip Type
Multichip
Diameter
5.8mm
Length
30mm
Peak Wavelength
585nm
Current Rating
15mA
Stock information temporarily unavailable.
P.O.A.
T5.5 telephoneslide yel multichipLED,24V
1
P.O.A.
T5.5 telephoneslide yel multichipLED,24V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
NEUTRALVoltage Rating
24V dc
Light Output Colour
Yellow
Intensity
63mcd
Lamp Base
Telephone Slide
Chip Type
Multichip
Diameter
5.8mm
Length
30mm
Peak Wavelength
585nm
Current Rating
15mA