Technical Documents
Specifications
Brand
NEUTRALVoltage Rating
24V dc
Light Output Colour
Red
Intensity
34mcd
Lamp Base
Telephone Slide
Chip Type
Multichip
Diameter
5.8mm
Length
23mm
Peak Wavelength
630nm
Current Rating
14mA
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
NEUTRALVoltage Rating
24V dc
Light Output Colour
Red
Intensity
34mcd
Lamp Base
Telephone Slide
Chip Type
Multichip
Diameter
5.8mm
Length
23mm
Peak Wavelength
630nm
Current Rating
14mA