Thermoplastic male wing knob,M5x20mm
RS Stock No.: 382-8558Brand: NEUTRAL
Technical Document
Specifications
Brand
NEUTRALThread
M5 x 20
Thread Diameter
M5
Thread Length
20mm
Knob Shape
2-Arm
Mounting Type
Threaded Stud
Knob Diameter
35mm
Insert Material
Steel
Colour
Black
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 10) (ex VAT)
Thermoplastic male wing knob,M5x20mm
10
P.O.A.
Each (In a Pack of 10) (ex VAT)
Thermoplastic male wing knob,M5x20mm
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
NEUTRALThread
M5 x 20
Thread Diameter
M5
Thread Length
20mm
Knob Shape
2-Arm
Mounting Type
Threaded Stud
Knob Diameter
35mm
Insert Material
Steel
Colour
Black