Threaded Standoff, M3 x M3 Thread, 12mm Body, Nylon, Female/Female

RS Stock No.: 247-0057Brand: NEUTRAL
View all in Standoffs

Technical Document

Specifications

Brand

NEUTRAL

Body Length

12mm

Thread Size

M3 x M3

Gender Type

Female/Female

Material

Nylon

Body Shape

Hex

Thread Size A

M3

Thread Size B

M3

Hex Size Across Flat

5.5mm

Hole Depth

12mm

Finish

Plain

You may be interested in
RS PRO Standoff M3, 12.7 mm Body, Polyamide 66
AED 1.91Each (In a Pack of 50) (ex VAT)
View all in Standoffs

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 50) (ex VAT)

Threaded Standoff, M3 x M3 Thread, 12mm Body, Nylon, Female/Female

P.O.A.

Each (In a Pack of 50) (ex VAT)

Threaded Standoff, M3 x M3 Thread, 12mm Body, Nylon, Female/Female

Stock information temporarily unavailable.

You may be interested in
RS PRO Standoff M3, 12.7 mm Body, Polyamide 66
AED 1.91Each (In a Pack of 50) (ex VAT)

Technical Document

Specifications

Brand

NEUTRAL

Body Length

12mm

Thread Size

M3 x M3

Gender Type

Female/Female

Material

Nylon

Body Shape

Hex

Thread Size A

M3

Thread Size B

M3

Hex Size Across Flat

5.5mm

Hole Depth

12mm

Finish

Plain

You may be interested in
RS PRO Standoff M3, 12.7 mm Body, Polyamide 66
AED 1.91Each (In a Pack of 50) (ex VAT)