Threaded Standoff, M3 x M3 Thread, 13mm Body, Nylon, Male/Female, 6mm Stud

RS Stock No.: 601-136Brand: NEUTRAL
View all in Standoffs

Technical Document

Specifications

Brand

NEUTRAL

Body Length

13mm

Thread Size

M3 x M3

Gender Type

Male/Female

Material

Nylon

Body Shape

Round

Stud Length

6mm

Thread Size A

M3

Thread Size B

M3

Hole Depth

6mm

Outside Diameter

8mm

Finish

Plain

You may be interested in
RS PRO M3 Standoff, 13 mm Body, 6 mm Stud, Polyamide 66
AED 19.606Each (In a Pack of 50) (ex VAT)
View all in Standoffs

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 50) (ex VAT)

Threaded Standoff, M3 x M3 Thread, 13mm Body, Nylon, Male/Female, 6mm Stud

P.O.A.

Each (In a Pack of 50) (ex VAT)

Threaded Standoff, M3 x M3 Thread, 13mm Body, Nylon, Male/Female, 6mm Stud

Stock information temporarily unavailable.

You may be interested in
RS PRO M3 Standoff, 13 mm Body, 6 mm Stud, Polyamide 66
AED 19.606Each (In a Pack of 50) (ex VAT)

Technical Document

Specifications

Brand

NEUTRAL

Body Length

13mm

Thread Size

M3 x M3

Gender Type

Male/Female

Material

Nylon

Body Shape

Round

Stud Length

6mm

Thread Size A

M3

Thread Size B

M3

Hole Depth

6mm

Outside Diameter

8mm

Finish

Plain

You may be interested in
RS PRO M3 Standoff, 13 mm Body, 6 mm Stud, Polyamide 66
AED 19.606Each (In a Pack of 50) (ex VAT)