Threaded Standoff, M4 x M4 Thread, 30.2mm Body, Nylon, Male/Female, 6.4mm Stud

RS Stock No.: 247-0029Brand: NEUTRAL
View all in Standoffs

Technical Document

Specifications

Brand

NEUTRAL

Body Length

30.2mm

Thread Size

M4 x M4

Gender Type

Male/Female

Material

Nylon

Body Shape

Hex

Stud Length

6.4mm

Thread Size A

M4

Thread Size B

M4

Hex Size Across Flat

6mm

Finish

Plain

You may be interested in
RS PRO M4 Standoff, 30 mm Body, 6 mm Stud, Polyamide 66
AED 3.988Each (In a Pack of 50) (ex VAT)
View all in Standoffs

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 50) (ex VAT)

Threaded Standoff, M4 x M4 Thread, 30.2mm Body, Nylon, Male/Female, 6.4mm Stud

P.O.A.

Each (In a Pack of 50) (ex VAT)

Threaded Standoff, M4 x M4 Thread, 30.2mm Body, Nylon, Male/Female, 6.4mm Stud

Stock information temporarily unavailable.

You may be interested in
RS PRO M4 Standoff, 30 mm Body, 6 mm Stud, Polyamide 66
AED 3.988Each (In a Pack of 50) (ex VAT)

Technical Document

Specifications

Brand

NEUTRAL

Body Length

30.2mm

Thread Size

M4 x M4

Gender Type

Male/Female

Material

Nylon

Body Shape

Hex

Stud Length

6.4mm

Thread Size A

M4

Thread Size B

M4

Hex Size Across Flat

6mm

Finish

Plain

You may be interested in
RS PRO M4 Standoff, 30 mm Body, 6 mm Stud, Polyamide 66
AED 3.988Each (In a Pack of 50) (ex VAT)