Threaded Standoff, M5 x M5 Thread, 25mm Body, Nylon, Male/Female, 10mm Stud
RS Stock No.: 222-553Brand: NEUTRAL
Technical Document
Specifications
Brand
NEUTRALBody Length
25mm
Thread Size
M5 x M5
Gender Type
Male/Female
Material
Nylon
Body Shape
Round
Stud Length
10mm
Thread Size A
M5
Thread Size B
M5
Hole Depth
10mm
Outside Diameter
9.5mm
Finish
Plain
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 50) (ex VAT)
Threaded Standoff, M5 x M5 Thread, 25mm Body, Nylon, Male/Female, 10mm Stud
50
P.O.A.
Each (In a Pack of 50) (ex VAT)
Threaded Standoff, M5 x M5 Thread, 25mm Body, Nylon, Male/Female, 10mm Stud
Stock information temporarily unavailable.
50
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
NEUTRALBody Length
25mm
Thread Size
M5 x M5
Gender Type
Male/Female
Material
Nylon
Body Shape
Round
Stud Length
10mm
Thread Size A
M5
Thread Size B
M5
Hole Depth
10mm
Outside Diameter
9.5mm
Finish
Plain