Threaded Standoff, M6 x M6 Thread, 25mm Body, Nylon, Male/Female, 12.7mm Stud

RS Stock No.: 222-569Brand: NEUTRAL
View all in Standoffs

Technical Document

Specifications

Brand

NEUTRAL

Body Length

25mm

Thread Size

M6 x M6

Gender Type

Male/Female

Material

Nylon

Body Shape

Round

Stud Length

12.7mm

Thread Size A

M6

Thread Size B

M6

Hole Depth

12.7mm

Outside Diameter

12.7mm

Finish

Plain

You may be interested in
RS PRO M6, Polyamide 66
AED 750.281 Pack of 50 (ex VAT)
View all in Standoffs

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 50) (ex VAT)

Threaded Standoff, M6 x M6 Thread, 25mm Body, Nylon, Male/Female, 12.7mm Stud

P.O.A.

Each (In a Pack of 50) (ex VAT)

Threaded Standoff, M6 x M6 Thread, 25mm Body, Nylon, Male/Female, 12.7mm Stud

Stock information temporarily unavailable.

You may be interested in
RS PRO M6, Polyamide 66
AED 750.281 Pack of 50 (ex VAT)

Technical Document

Specifications

Brand

NEUTRAL

Body Length

25mm

Thread Size

M6 x M6

Gender Type

Male/Female

Material

Nylon

Body Shape

Round

Stud Length

12.7mm

Thread Size A

M6

Thread Size B

M6

Hole Depth

12.7mm

Outside Diameter

12.7mm

Finish

Plain

You may be interested in
RS PRO M6, Polyamide 66
AED 750.281 Pack of 50 (ex VAT)